Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton M22-PVT45P

Pushbutton Actuator, 22MM, E-stop Button, Red, Twist-to-release, Operator Only
$ 55.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-PVT45P.

Farnell

Datasheet372 pages9 years ago

Newark

ARCEL Power Electronics

X-ON

TME

Inventory History

3 month trend:
-7.49%

Descriptions

Descriptions of Eaton M22-PVT45P provided by its distributors.

PUSHBUTTON ACTUATOR,22MM, E-STOP BUTTON, RED, TWIST-TO-RELEASE, OPERATOR ONLY
Eaton M22 Modular Twist-to-Release Emergency Stop Operator, 22.5 mm, 45 mm Pushbutton, Twist-to-Release, Non-illuminated, Button: Red, IP67, IP69K, NEMA 4X, 13, 100,000 Operations
NON ILLUMINATED PB SW ACTUATOR, RED/45MM; NON ILLUMINATED PB SW ACTUATOR, RED/45MM; For Use With: Eaton M22 Series Non-illuminated Modular Pushbutton Switches; IP / NEMA Rating: IP67, IP69K, NEMA 4X, NEMA 13; Product Range

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22PVT45P