Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton M22-LED230-B

Led, 85-264V AC, Blue, Flush, Front Mount, Screw Connection, Operating Voltage 85-264V AC
$ 34.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-LED230-B.

element14 APAC

Datasheet89 pages17 years ago
Datasheet372 pages9 years ago

Farnell

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.08%

Descriptions

Descriptions of Eaton M22-LED230-B provided by its distributors.

LED, 85-264V AC, BLUE, FLUSH, FRONT MOUNT, SCREW CONNECTION, OPERATING VOLTAGE 85-264V AC
M22-LED230-B Eaton Lamp holder block for control circuit devices Light signaling, LED, blue, front mounting, 85-264VAC, screw-on
LIGHT UNIT; LED Color: Blue; Operating Voltage: -; Mounting Hole Dia: -; Forward Current If: -; Luminous Intensity: -; IP / NEMA Rating: IP20; Product Range: M22 Modular Pushbutton Series; Lamp Voltage: 85V to 264V AC
FRONT FIXING, LED, 85-264VAC, BLUE; Supply Voltage:264V; Power Rating:0.33W; Current Rating:15mA; SVHC:No SVHC (15-Dec-2010); Colour:Blue; Forward Current If Max:15mA; Forward Voltage VF Max:264VAC; IP / NEMA Rating:IP20; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +70°C; Shock Resistance:>30; Wire Area Size Solid Max:2.5mm²; Wire Area Size Stranded Max:1.5mm²

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22LED230B