Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton M22-LED-W

Light Block, White, Led, 12-30VAC/DC, For M22 Series, Rmq-titan Series
$ 32.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-LED-W.

Electro Sonic

Datasheet89 pages17 years ago

Farnell

element14 APAC

Newark

ARCEL Power Electronics

Inventory History

3 month trend:
-20.37%

Descriptions

Descriptions of Eaton M22-LED-W provided by its distributors.

LIGHT BLOCK, WHITE, LED, 12-30VAC/DC, FOR M22 SERIES, RMQ-TITAN SERIES
Eaton M22 modular pushbutton, LED Light Unit, Screw, IP66, NEMA 4X, 13, Rk resistance 4.7, Illuminated, White, 12-30 Vac/dc
LIGHT UNIT; LED Color:White; Operating Voltage:-; Mounting Hole Dia:-; Forward Current If:-; Luminous Intensity:-; IP / NEMA Rating:IP20; Product Range:M22 Modular Pushbutton Series; Lamp Voltage:12V to 30V AC/DC 10R1840
Product Type = LED Element / Rated Voltage AC V = 30 / Rated Voltage DC V = 30 / Rated Current mA = 15 / Illumination Colour = White / Termination Type = Screw Terminal / Mounting Type = Front Mount / Cut Out Size (Diameter) mm = 22.5 / Protection Rating = IP20 / Protection Rating = IP66 / Mounting Depth mm = 71 / Series = M22 Series

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3718402