Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton M22-K10

Contact Block For Non-illum Pushbutton, Screw Term, Flush, Rmq-titan M22 Series
$ 12.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-K10.

Newark

Datasheet89 pages17 years ago

element14 APAC

Electro Sonic

ARCEL Power Electronics

TME

Inventory History

3 month trend:
+0.90%

Supply Chain

Country of OriginGermany
Introduction Date2009-03-11

Descriptions

Descriptions of Eaton M22-K10 provided by its distributors.

CONTACT BLOCK FOR NON-ILLUM PUSHBUTTON, SCREW TERM, FLUSH, RMQ-TITAN M22 SERIES
Contact Element For Use With:M22 Series Modular Pushbuttons; No. of Poles:1; Switch Terminals:Screw; Circuitry:SPST-NO; Features:Front mounting; Operating Temperature Max:70
CONTACT BLOCK, 1NO, 4A, SCREW; Switch Terminals: Screw; No. of Poles: 1 Pole; Contact Current Max: 6A; Contact Voltage AC Max: 500V; For Use With: M22 Modular Pushbutton Series; Contact Voltage DC Max: 220V; Product Range: -; S

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-K10.
  • M22K10