Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton M22-D-R-K10

Pushbutton Switch, 22MM, Red, Momentary, Flush Button, 6A, 500V, Rmq-titan Series
$ 23.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-D-R-K10.

RS (Formerly Allied Electronics)

Datasheet398 pages8 years ago
Datasheet2 pages8 years ago

Inventory History

3 month trend:
-36.40%

Descriptions

Descriptions of Eaton M22-D-R-K10 provided by its distributors.

PUSHBUTTON SWITCH,22MM, RED, MOMENTARY, FLUSH BUTTON,6A,500V, RMQ-TITAN SERIES
Eaton 22.5 mm RMQ-Titan Pushbutton,Red Actuator,Silver bezel,1NO,IP67, IP69K,Non-illuminated,Flush mounting,NEMA 4X, 13,5,000,000 operations,Momentary,22.5 mm,Flush Pushbutton,M22
PB SWITCH, SPST-NO, 3A, 24VDC, PANEL; Product Range: RMQ-Titan M22 Series; Panel Cutout Diameter: 22.5mm; Contact Configuration: SPST-NO; Switch Operation: Momentary; Pushbutton Actuator Style: Round Flush 58M9440

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-D-R/K10