Eaton LPJ-250SP

300V 600V Slow fuse Cartridge 250A Bracket mounting,threaded mounting 85.85mm(Length)
$ 860.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-250SP.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages12 years ago
Datasheet3 pages23 years ago

Master Electronics

Electro Sonic

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Eaton300P09C
Electric Fuse, Fast Blow, 300A, 600VAC, 250VDC, 200000A (IR), Inline/holder
EatonCGL-300
Electric Fuse, 300A, 600VAC, 200000A (IR), Inline/holder
LittelfuseJLLS300.X
Electric Fuse, Fast Blow, 300A, 600VAC, 300VDC, 200000A (IR), Inline/holder
300V 600V Slow fuse Cartridge 300A Bracket mounting,threaded mounting 85.85mm(Length)
LittelfuseFLSR300.XXID
Electric Fuse, Time Delay Blow, 300A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseLSRK300.X
Fuse,300A,11-5/8 L,Melamine,Blade Body

Descriptions

Descriptions of Eaton LPJ-250SP provided by its distributors.

300V 600V Slow fuse Cartridge 250A Bracket mounting,threaded mounting 85.85mm(Length)
Electric Fuse, Time Delay Blow, 250A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse Class J Slow Blow Acting 250A 600V Bolt Tap 53.59 X 82.8mm Carton CE/CSA/UL
FUSE, TIME DELAY, 300A, 600VAC/300VDC; Product Range: Low-Peak LPJ Series; Fuse Current: 250A; Voltage Rating VAC: 600V; Voltage Rating VDC: 300V; Fuse Size Metric: 50.8mm x 85.85mm; Fuse Size Imperial: 2" x 3.38"
Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 250 A, 600 VAC/300 VDC, 300/100 kA Interrupt, Class: J, 10 s Response, Knife Blade Terminal, Holder Mount, Cartridge Body, Dual Element, Melamine, 2.11 in Dia x 7.126 in L Body Size
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ250SP