Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton KW-5R5C224-R

Cap 0.22F 5.5V -20% to 80% 1000 hr (13.5 X 8.3mm) Radial Stacked Coin 5mm 50 Ohm 85C Bulk
$ 3.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KW-5R5C224-R.

IHS

Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

Master Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-21.46%

CAD Models

Download Eaton KW-5R5C224-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2012-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEECRG0V224H
Cap 0.22F 3.6V -20% to 80% 2000 hr (11.5 X 10.5 X 6mm) Radial Stacked Coin 10mm 85°C Bulk
Cornell DubilierEDLRD224H3R6C
Cap Supercap 0.22F 3.6V -20% to 80% (10.5 X 6mm) Radial Cylindrical 10mm 2000h 85C Bulk
PanasonicEECRG0V224V
Cap 0.22F 3.6V -20% to 80% 2000 hr (10.5 X 5 X 11.5mm) Radial Stacked Coin 5mm 85°C Bulk
Cornell DubilierEDLRD224V3R6C
Cap Supercap 0.22F 3.6V -20% to 80% (10.5 X 11.5mm) Radial Cylindrical 5mm 2000h 85C Bulk
PanasonicEECS0HD224H
EEC-SD Series 5.5 V 0.22 F Ø 11.5 x 6 mm LS=10 mm Double Layer Gold Capacitor
Cornell DubilierEDLNF224A5R5C
Capacitor; Aluminum Electronic (EDL) Stacked Coin; .22 F; 5.5 Volt; Max Res. 75

Descriptions

Descriptions of Eaton KW-5R5C224-R provided by its distributors.

Cap 0.22F 5.5V -20% to 80% 1000 hr (13.5 X 8.3mm) Radial Stacked Coin 5mm 50 Ohm 85C Bulk
Special Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount
220mF 5.5V -20%~80% 2000h@ 85°C 5.5V 50Ω@ 1kHz Plugins Through hole mounting 13.5mm*8.3mm*8.3mm
KW Series 13.5 x 8.3 mm 220 mF 5.5 V LS=5 mm Radial Coin Cell Supercapacitor
Radial Can PowerStor KW 5.5V 220mF -20% +80% 0.531Dia 13.50mm
KW 0,22F 5,5V -20+80% 13,5x8/5
CAP SUPER 220MF 5.5V COIN RADIAL
KW-5R5C224-R, EATON ELECTRONICS
CAP, SUPER, 0.22F, 5.5V, 50OHM; Capacitance:0.22F; Capacitance Tolerance:+80%, -20%; Voltage Rating:5.5V; Capacitor Case Style:Coin; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; ESR:50ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KW5R5C224R