Eaton KR-5R5C105-R

Cap 1F 5.5V -20% to 80% 1000 hr (13.5 X 6.5mm) Radial Stacked Coin 5mm 30 Ohm 70C Tray
$ 3.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KR-5R5C105-R.

IHS

Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet3 pages19 years ago

Factory Futures

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+4.92%

CAD Models

Download Eaton KR-5R5C105-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2007-03-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEECS5R5H105
Cap 1F 5.5V -20% to 80% 1000 hr (20 X 19 X 6mm) Radial Stacked Coin 20mm 70°C Tray
PanasonicEECS5R5V105
Cap 1F 5.5V -20% to 80% 1000 hr (19 X 5.5 X 20.5mm) Radial Stacked Coin 5mm 70°C Tray
PanasonicEECF5R5U105
Cap 1F 5.5V -20% to 80% 1000 hr (21.5 X 8mm) Radial Stacked Coin 5mm 70°C Tray
Cornell DubilierEDLSG105V5R5C
Capacitor; Aluminum Electronic (EDL) Stacked Coin; 1.0 F; 5.5 Volt; Max Res. 30
PanasonicEECRG0V105H
EEC-RG Series 3.6 V 1 F Ø 20.5 x 6.5 mm LS=20 mm Double Layer Gold Capacitor
KYOCERA AVXJUWT1105MCD
Cap Supercap 1F 2.7V 20% (6.3 X 9mm) Radial 2.5mm 4 Ohm 1000h 70C Bulk

Descriptions

Descriptions of Eaton KR-5R5C105-R provided by its distributors.

Cap 1F 5.5V -20% to 80% 1000 hr (13.5 X 6.5mm) Radial Stacked Coin 5mm 30 Ohm 70C Tray
Electric Double Layer Capacitor, Activated Carbon, 5.5 V, 80 % +Tol, 20 % -Tol, 1000000 uF, Through Hole Mount
KR Series 5.5 V 1 F Ø 21.5 x 7.5 mm Radial Coin Cell Super Capacitor
Capacitor Super 1F5.5V30 Ohm80-0.2Radial; |Eaton Electronics KR-5R5C105-R.
1F -20%~80% 1 5.5V Through hole mounting 21.5mm*7.1mm*7.1mm
Radial Can PowerStor KR 5.5V 1F -20% +80% 0.846Dia 21.50mm
1F 5.5V Supercapacitor, Radial, 30 Ohm ESR, 70¡ãC
Supercapacitors/Ultracapacitors 1F 5.5V EDLC Coin
1.0F, 5.5V, KR Cylindrical Coin
CAP, DOUBLE LAYER, 1F, 5.5V, STACKED COIN, -25-+85C
CAP, 1F, 5.5V, SUPER CAP, RADIAL; Capacitance: 1F; Voltage Rating: 5.5V; Capacitor Terminals: Radial Leaded; Product Range: KR Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 5mm; Lifetime @ Temperature: 1000 hours @ 70°C; Operating Temperature Min: -25°C; Operating Temperature Max: 70°C; ESR: 30ohm; Capacitor Case Style: Coin; Diameter: 21.5mm; Height: 7.1mm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KR-5R5C105-R.
  • KR5R5C105R