Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton JCY-125E

Fuse E-rated Medium Voltage Cartridge Termination 5.5 Kvac 125A
$ 4,772.252
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JCY-125E.

Master Electronics

Datasheet119 pages8 years ago

RS (Formerly Allied Electronics)

Fuses Unlimited

Sager Electronics

Related Parts

EatonJCL-4R
Medium-Voltage Fuse, JCL Series, 30A, Fast-Acting, 5080V AC
EatonJCG-4R
Electric Fuse, 130A, 4800VAC, 50000A (IR), Inline/holder
EatonJCL-5R
FUSE R-RATED HIGH VOLTAGE CARTRIDGE TERMINATION 5.08 KVAC 150A
Littelfuse150E1C5.5W
Fuse 150A E-Rated 5.5Kv Fuse W/Hookeye/Box |Littelfuse 150E1C5.5W
Littelfuse1505R1C5.5X
Electric Fuse, 150A, 5500VAC, 80000A (IR), Inline/holder, 5R
Littelfuse1304R1C5.5XW
Fus 5.5Kv Mv R-Rated 4R Ext He/Box |Littelfuse 1304R1C5.5XW

Descriptions

Descriptions of Eaton JCY-125E provided by its distributors.

FUSE E-RATED MEDIUM VOLTAGE CARTRIDGE TERMINATION 5.5 KVAC 125A
Eaton Corporation 5Hle-125E Private Labeled For Bussmann
5.5Kv E-Rated Medium Volt |Eaton Bussmann JCY-125E
JCY-125E, EATON BUSSMAN ELECTRICAL
BUSSMANN JCY-125E Fuse, 125A, Class E-Rated, JCY, 5500VAC. More details: Fuse, 125 Fuse Amps, Indicating, JCY Series, 5500VAC Voltage Rating, Time Delay, E-Rated Class, Dual Element, Body Material Fiberglass, Nonrejection, Body Style Cylindrical, Interrupt Rating 60kA (Asym.) 40kA (Sym.), Length 17-3/4 In., Diameter 3 In.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JCY125E