Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton HV1635-2R7356-R

35F -10 to +30% 24mOhms 2.7V Through Hole Electric Double Layer Cap Supercap HV
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HV1635-2R7356-R.

Farnell

Datasheet5 pages10 years ago

element14 APAC

Sager Electronics

Master Electronics

TME

Inventory History

3 month trend:
+56.77%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconJUWT1336MHD
Cap Supercap 33F 2.7V 20% (16 X 31.5mm) Radial 7.5mm 0.2 Ohm 1000h 70C Bulk
Cornell DubilierTDC336K020WSG-F
Cap Tant Solid 33uF 20V 10% (8.89 X 16.51mm) Radial 6.35mm 125C Bulk

Descriptions

Descriptions of Eaton HV1635-2R7356-R provided by its distributors.

35F -10 to +30% 24mOhms 2.7V Through Hole Electric Double Layer Cap Supercap HV
35F 2.7V -10%~30% 1000h@ 65°C 2.7V 24mΩ@ 100Hz Through hole mounting 16mm*38mm*38mm
HV Series 35 F 2.7 V Ø16 x 38 mm 7.5 mm=LS Radial Supercapacitor
Cap Supercap 35F 2.7V -10% to 30% (16.5 X 38mm) Radial Aluminum Cylindrical Can 7.5mm 51uA 0.024 Ohm 1000h 65C Bulk
CAP 35F -10% +30% 2.7V T/H / 35 F (EDLC) Supercapacitor 2.7 V Radial, Can 24mOhm @ 100Hz 1000 Hrs @ 65°C
Supercapacitors/Ultracapacitors 35F 2.7V EDLC HV
CAP, 35F, 2.7V, HV SERIES, CYL
HV1635-2R7356-R, EATON ELECTRONICS
CAP, 35F, 2.7V, SUPER, RADIAL; Capacitance:35F; Voltage Rating:2.7V; Capacitor Terminals:Radial Leaded; Product Range:HV Series; Capacitance Tolerance:+30%, -10%; Lead Spacing:7.5mm; Lifetime @ Temperature:1000 hours @ 65°C; Operating Temperature Min:-40°C; Operating Temperature Max:65°C; ESR:0.024ohm; Capacitor Case Style:-; Diameter:16mm; Height:38mm; Capacitance Tolerance ±:+30%, -10%; Operating Temperature Range:-40°C to +65°C

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV1635-2R7356-R.