Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton HV1325-2R7156-R

15F -10 to +30% 30mOhms 2.7V Through Hole Electric Double Layer Cap Supercap HV
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HV1325-2R7156-R.

IHS

Datasheet5 pages10 years ago

Sager Electronics

element14 APAC

Master Electronics

Arrow.cn

Inventory History

3 month trend:
-6.22%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Eaton HV1325-2R7156-R provided by its distributors.

15F -10 to +30% 30mOhms 2.7V Through Hole Electric Double Layer Cap Supercap HV
15F 2.7V -10%~30% 1000h@ 65°C 2.7V 30mΩ@ 100Hz Through hole mounting 13mm*28.4mm*28.4mm
HV Series 2.7v 15 F 13.5x18.4mm LS=5mm Low ESR High Power Radial SuperCapaictor
Cap Supercap 15F 2.7V -10% to 30% (13.5 X 28.4mm) Radial Aluminum Cylindrical Can 5mm 23uA 0.03 Ohm 1000h 65C Bulk
Cap, 15F,2.7V, Hv Series, Cyl Rohs Compliant: Yes
Radial Can PowerStor HV 2.7V 15F -10% +30% 0.512Dia 13.00mm
Supercapacitors/Ultracapacitors 15F 2.7V EDLC HV
CAPACITOR, SUPER, 15F, 2.7V, EDLC; Capacitance:15F; Capacitance Tolerance:-10%, +30%; Voltage Rating:2.7V; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; ESR:0.03ohm; Operating Temperature Range:-40°C to +65°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV1325-2R7156-R.
  • HV13252R7156R