Eaton HV1030-2R7106-R

10F -10 to +30% 34mOhms 2.7V Through Hole Electric Double Layer Cap Supercap HV
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HV1030-2R7106-R.

Official Datasheet12 years ago

Inventory History

3 month trend:
+55.57%

CAD Models

Download Eaton HV1030-2R7106-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEECHZ0E106
EEC-HZ Series 2.5 V 10 F Ø 10 x 30 mm LS=5 mm Double Layer Gold Capacitor
KYOCERA AVXJUMT1106MHD
Cap Supercap 10F 2.7V 20% (12.5 X 31.5mm) Radial 5mm 0.2 Ohm 1000h 70C Bulk Automotive

Descriptions

Descriptions of Eaton HV1030-2R7106-R provided by its distributors.

10F -10 to +30% 34mOhms 2.7V Through Hole Electric Double Layer Cap Supercap HV
10F 2.7V -10%~30% 1000h@ 65°C 2.7V 34mΩ@ 100Hz Plugins Through hole mounting 10mm*31.5mm*31.5mm
Cap Supercap 10F 2.7V -10% to 30% (10.5 X 31.5mm) Radial Aluminum Cylindrical Can 5mm 23uA 0.034 Ohm 1000h 65C Bulk
CHV Series 2.7 V 10 F -10% / +30% 5 mm Space SuperCapacitor
CAP 10F -10% +30% 2.7V T/H / 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 34mOhm @ 100Hz 1000 Hrs @ 65°C
HV 10F 2,7V -10%+30% 10x30 RoHSconf
CAP, 10F, 2.7V, HV SERIES, CYL
|Eaton Bussmann HV1030-2R7106-R
CAP, 10F, 2.7V, SUPER, RADIAL; Capacitance: 10F; Voltage Rating: 2.7V; Capacitor Terminals: Radial Leaded; Product Range: HV Series; Capacitance Tolerance: +30%, -10%; Lead Spacing: 5mm; Lifetime @ Temperature: 1000 hours @ 65°C; Operating Temperature Min: -40°C; Operating Temperature Max: 65°C; ESR: 0.034ohm; Capacitor Case Style: Can; Diameter: 10mm; Height: 31.5mm; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: +30%, -10%; Operating Temperature Range: -40°C to +65°C

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV10302R7106R