Panasonic EECHZ0E106

EEC-HZ Series 2.5 V 10 F Ø 10 x 30 mm LS=5 mm Double Layer Gold Capacitor
$ 3.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EECHZ0E106.

Master Electronics

Datasheet6 pages10 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Future Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2008-07-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-09-30
LTD Date2022-09-30

Related Parts

KYOCERA AVXJUMT1106MHD
Cap Supercap 10F 2.7V 20% (12.5 X 31.5mm) Radial 5mm 0.2 Ohm 1000h 70C Bulk Automotive

Descriptions

Descriptions of Panasonic EECHZ0E106 provided by its distributors.

EEC-HZ Series 2.5 V 10 F Ø 10 x 30 mm LS=5 mm Double Layer Gold Capacitor
Cap Supercap 10F 2.5V -20% to 40% (30 X 10mm) Radial 5mm 1000h 70C Bulk
Capacitor, Electric Double Layer Cap, HZ Series 2.5VDC, 10F, 10x30mm, LS 5mm, Bulk
CAPACITOR DOUBLE LAYER, 10F, 2.5V, +40, -20%, RADIAL
Electric Double Layer Capacitors, 2.5V, 10F, -25 to -70¡C
Panasonic SCT
10F 2.5V -20%~40% 5mm 200m¦¸ 1000h@ 70¡ãC 10mm*10mm*32mm
Gold Cap Capacitor 10F 2,5V 10x30mm P5,0
Electric Double Layer Capacitor, Activated Carbon, 2.5 V, 40 % +Tol, 20 % -Tol, 10000000 uF, Through Hole Mount
Capacitor Double Layer, 10F, 2.5V, +40, -20%, Radial; Capacitance:10F; Voltage(Dc):2.5V; Capacitor Terminals:Pc Pin; Capacitance Tolerance:-20%, +40%; Lead Spacing:5Mm; Lifetime @ Temperature:1000 Hours @ 70°C; Esr:-; Product Width:-Rohs Compliant: Yes |Panasonic EEC-HZ0E106

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEC-HZ0E106
  • EECHZ0E106-