Eaton HV1020-2R7505-R

Electric Double Layer Capacitor, 2.7V, 30% +Tol, 10% -Tol, 5000000uF, Through Hole Mount
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HV1020-2R7505-R.

Master Electronics

Datasheet5 pages10 years ago

Upverter

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.37%

CAD Models

Download Eaton HV1020-2R7505-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicEECHZ0E475
EEC HZ Series 2.5 V 4.7 F 10 x 20 mm LS = 5 mm Electrical Double Layer Capacitor
KYOCERA AVXJUWT1475MPD
Cap Supercap 4.7F 2.7V 20% (10 X 20mm) Radial 5mm 1 Ohm 1000h 70C Bulk

Descriptions

Descriptions of Eaton HV1020-2R7505-R provided by its distributors.

Electric Double Layer Capacitor, 2.7V, 30% +Tol, 10% -Tol, 5000000uF, Through Hole Mount
5F 2.7V -10%~30% 1000h@ 65°C 2.7V 40mΩ@ 100Hz Through hole mounting 10mm*20.5mm*22.3mm
HV Series 2.7 V 5 F 10.5 x 22 mm LS=5 mm ±20 % Radial Super Capacitor
Cap Supercap 5F 2.7V -10% to 30% (10 X 20.5mm) Radial Aluminum Cylindrical Can 5mm 20uA 0.04 Ohm 1000h 65C Bulk
Cap, 5.0F, 2.7V, Hv Series, Cyl Rohs Compliant: Yes
Supercapacitor HV 5F 2.7V 0.04 Ohm
Supercapacitors/Ultracapacitors 5F 2.7V EDLC HV
CAPACITOR, SUPER, 5.0F, 2.7V, EDLC; Capacitance:5F; Capacitance Tolerance:-10%, +30%; Voltage Rating:2.7V; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; ESR:0.04ohm; Operating Temperature Range:-40°C to +65°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV1020-2R7505-R.