Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton HV0820-2R7305-R

3F -10 to +30% 80mOhms 2.7V Through Hole Electric Double Layer Cap Supercap HV
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HV0820-2R7305-R.

IHS

Datasheet5 pages10 years ago

Master Electronics

Newark

Sager Electronics

Arrow.cn

Inventory History

3 month trend:
-17.14%

CAD Models

Download Eaton HV0820-2R7305-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEECHZ0E335
EEC-HZ Series 2.5 V 3.3 F Ø 8 x 22 mm LS=3.5 mm Double Layer Gold Capacitor

Descriptions

Descriptions of Eaton HV0820-2R7305-R provided by its distributors.

3F -10 to +30% 80mOhms 2.7V Through Hole Electric Double Layer Cap Supercap HV
HV Series 3 F 2.7 V -10 ~ +30% Ø8 x 20mm LS=3.5 mm Radial Supercapacitor
3F 2.7V -10%~30% 1000h@ 65°C 2.7V 80mΩ@ 100Hz Through hole mounting 8mm*21mm*21mm
Cap Supercap 3F 2.7V -10% to 30% (8.5 X 21mm) Radial Aluminum Cylindrical Can 3.5mm 15uA 0.08 Ohm 1000h 65°C Bulk
Cap, 3.0F, 2.7V, Hv Series, Cyl Rohs Compliant: Yes
Radial Can PowerStor HV 2.7V 3F -10% +30% 0.315Dia 8.00mm
Supercapacitors/Ultracapacitors 3F 2.7V EDLC HV
CAP, 3F, 2.7V, SUPER, RADIAL; Capacitance: 3F; Voltage Rating: 2.7V; Capacitor Terminals: Radial Leaded; Product Range: HV Series; Capacitance Tolerance: +30%, -10%; Lead Spacing: 3.5mm; Lifetime @ Temperature: 1000 hours @ 65°C; Operating Temperature Min: -40°C; Operating Temperature Max: 65°C; ESR: 0.08ohm; Capacitor Case Style: Can; Diameter: 8mm; Height: 21mm; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: +30%, -10%; Operating Temperature Range: -40°C to +65°C

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV0820-2R7305-R.
  • HV08202R7305R