Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton HPG

Cartridge Fuse Holder, 1 Fuse, 30 A, 600 VAC, 13/32 x 1-1/2, 10.3mm x 38.1mm, Quick Connect
$ 36
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HPG.

IHS

Datasheet1 page26 years ago

Master Electronics

Inventory History

3 month trend:
-59.19%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2024-06-03
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Eaton HPG provided by its distributors.

Cartridge Fuse Holder, 1 Fuse, 30 A, 600 VAC, 13/32 x 1-1/2, 10.3mm x 38.1mm, Quick Connect
Fuse Holder, 0 to 30A Amp Range, 600V AC/DC Volt Rating, 1 Poles, Quick Connect
Eaton Fuse holder, Bussmann series, size 10 x 38mm, 30A, panel mount
FUSE HOLDER, 10.3 X 38MM, PANEL MOUNT; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 20A; Fuse Size Held: 13/32" x 1-1/2"; Holder Terminals: Quick Connect; No. of Fuses: 1Fuses; Product Range: HPG Series; Voltage Rating VAC: 600V
HPG, Bussmann, panel mount fuse holder for 13/32 inch X 1 1/2 inch (10.3 X 38.1mm) fuse, Bayonet style knob, 30A (20A with quick connect terminals), 600V AC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN