What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton HCMA0503-1R0-R

Inductor Power Shielded Wirewound 1uH/0.64uH 20% 100KHz Powdered Iron 10.1A 0.0114Ohm DCR Automotive T/R
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCMA0503-1R0-R.

IHS

Datasheet7 pages10 years ago
Datasheet7 pages11 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-18.13%

CAD Models

Download Eaton HCMA0503-1R0-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 11A 0.01Ohm DCR T/R
Ind Power Shielded Wirewound 1uH 20% 100KHz Carbonyl Powder 11A T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 11A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 13A 7.81mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 9.4A 0.011Ohm DCR 2726 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 10.1A 0.0115Ohm DCR T/R

Descriptions

Descriptions of Eaton HCMA0503-1R0-R provided by its distributors.

Inductor Power Shielded Wirewound 1uH/0.64uH 20% 100KHz Powdered Iron 10.1A 0.0114Ohm DCR Automotive T/R
General Purpose Inductor, 1uH, 20%, Iron-Core, 2020
FIXED IND 1UH 10.1A 11.4MOHM SMD
Power Inductors-SMD 1uH 1.1A IND High Current
IND HC 1.0UH 8.5A MOLDED 2PADS SMT
100KHz 8.5A 10.1A 1¦ÌH 11.4m¦¸ ¡À20% , 5.15mm*5.1mm*3mm
HCMA0503 Nonstandard 0.203Lx0.201W 5.15mmx5.10mm 1muH

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN