What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton HCM1103-4R7-R

Inductor Power Shielded Wirewound 4.7uH/2.6uH 20% 100KHz Powdered Iron 7A 22.5mO
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCM1103-4R7-R.

IHS

Datasheet7 pages10 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Wurth Elektronik74437358047
100KHz 19MHz 17A 7.2A 4.7¦ÌH 22.6m¦¸ ¡À20% 8040 standard mounting£¬SMD mount 9.2mm*8.5mm*4mm
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 8A 0.014Ohm DCR T/R
Ind Power Shielded 4.7uH 20% 100KHz 16Q-Factor Ferrite 6A T/R
Wurth Elektronik78477047
Inductor, Aec-Q200, 4.7Uh, Shld, 6A Rohs Compliant: Yes |Wurth Elektronik 78477047
Wurth Elektronik784771047
FIXED IND 4.7UH 6.2A 17.5MOHM SM
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 8.8A 0.016Ohm DCR 4339 Automotive T/R

Descriptions

Descriptions of Eaton HCM1103-4R7-R provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH/2.6uH 20% 100KHz Powdered Iron 7A 22.5mO
General Purpose Inductor, 4.7uH, 20%, 1 Element, Powdered Iron-Core, SMD, 4439
FIXED IND 4.7UH 7A 22.5 MOHM SMD / 4.7 µH Shielded Drum Core, Wirewound Inductor 7 A 22.5mOhm Max Nonstandard
INDUCTOR, 4.7UH, 13A, 2 PADS, SMT; Product Range:COILTRONICS - HCM1103 Series SMD Shielded Power Inductors; Inductance:4.7µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0225ohm; Q Factor:205; DC Current Rating:7Arms; Inductor Case Style:SMD; Core Material:Iron Powder; SVHC:No SVHC (20-Jun-2013)
Inductor, Shielded, 4.7Uh, 13A, Smd; Inductance:4.7Μh; Rms Current (Irms):7A; Inductor Construction:Shielded; Saturation Current (Isat):13A; Product Range:Hcm1103 Series; Inductor Case/Package:-; Dc Resistance Max:0.0225Ohm Rohs Compliant: Yes |Eaton Bussmann HCM1103-4R7-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN