What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton HC1-5R1-R

Inductor Power Wirewound 5.15uH/5.1uH 15% 300KHz Ferrite 12.79A 5.7mOhm DCR T/R
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HC1-5R1-R.

Electro Sonic

Datasheet5 pages10 years ago

Farnell

IHS

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Eaton HC1-5R1-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

API Delevan4922-09L
Inductor Power Molded/Unshielded Wirewound 4.7uH 15% 1KHz Ferrite 2.9A 47mOhm DCR 4922 T/R
API Delevan2474R-09L
General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core
API DelevanPT5-800
Non-RoHS Compliant Toroidal Active WIRE Fixed Inductor 1kHz 10mOhm Max 5muH ±15%
API Delevan4922R-09L
4.7 H Unshielded Drum Core, Wirewound Inductor 2.9 A 47mOhm Max Nonstandard
API Delevan8532-09L
General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API DelevanPT5-530
Non-RoHS Compliant Toroidal Active WIRE fixed air core inductor 1kHz 15mOhm Max 5muH ±15%

Descriptions

Descriptions of Eaton HC1-5R1-R provided by its distributors.

Inductor Power Wirewound 5.15uH/5.1uH 15% 300KHz Ferrite 12.79A 5.7mOhm DCR T/R
General Purpose Inductor, 5.15uH, 15%, 1 Element, Ferrite-Core, SMD, 5151
HC1 Series 5.1 uH ±15 % Tolerance 12.79 A Unshielded High Current Power Inductor
Inductor, Shielded, 5.1Uh, 11.2A, Smd; Inductance:5.1Μh; Rms Current (Irms):12.79A; Inductor Construction:Shielded; Saturation Current (Isat):11.2A; Product Range:Hc1 Series; Dc Resistance Max:0.0057Ohm; Inductance Tolerance:± 15% Rohs Compliant: Yes |Eaton Coiltronics HC1-5R1-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC1-5R1-R.
  • HC1-5R1R
  • HC15R1R