Eaton GMD-4-R

Electric Fuse, Time Delay Blow, 4A, 250VAC, 200A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMD-4-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
+238%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse80715000000
Electric Fuse, Time Lag Blow, 5A, 300VAC, 100A (IR), Through Hole
Littelfuse80715000440
Electric Fuse, Time Lag Blow, 5A, 300VAC, 100A (IR), Through Hole
Schurter3403.0281.11
Fuse Chip Slow Blow Acting 5A 277V SMD Solder Pad 16 X 5.3mm Ceramic Bag Automotive UL/VDE
Schurter3403.0281.23
Fuse Chip Slow Blow Acting 5A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
EatonAGC-5-R
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.76 X 32.82mm Glass CE/CSA/UL

Descriptions

Descriptions of Eaton GMD-4-R provided by its distributors.

Electric Fuse, Time Delay Blow, 4A, 250VAC, 200A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
Fuse Miniature 4A 250V Slow Blow 2-Pin Cartridge Holder
Fuse, Cartridge, Time Delay, 4 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, GMD
Cartridge Fuse; Body Material:Glass; Current Rating:4A; Diameter:5.2mm; Fuse Size/Group:5 x 20 mm; Fuse Terminals:Ferrule; Fuse Type:Time Delay; Length:21.1mm; Packaging:Bulk; Series:GMD; Voltage Rating:250V RoHS Compliant: Yes
COOPER BUSSMANN GMD-4-R Fuse, 4A, GMD, 250VAC, PK 5. More details: Fuse, 4A Fuse Amps, Indicating, GMD Series, 250VAC Voltage Rating, Time Delay, Single Element, Body Material Glass, Nonrejection, Body Style Cylindrical, Interrupt Rating 200A at 250VAC, 10kA at 125VAC, Length 20mm, Diameter 5mm, Functionally Equal To Ferraz/Gould GSC, Littelfuse 239, Standards UL Guide JDYX2, File E19180, PSE/JET File 1641-31003-1001, Package Quantity 5

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMD4R