Descriptions of Eaton GMC-600-R provided by its distributors.
Electric Fuse, Medium Time Delay Blow, 0.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
COOPER BUSSMANN GMC-600-R Fuse, 600mA, GMC, 250VAC, PK 5. More details: Fuse, 600mA Fuse Amps, Indicating, GMC Series, 250VAC Voltage Rating, Time Delay, Single Element, Body Material Glass, Nonrejection, Body Style Cylindrical, Interrupt Rating 35A at 250VAC, 10KA at 125VAC, Length 20mm, Diameter 5mm, Functionally Equal To Ferraz/Gould GSC, Littelfuse 239, Standards CE, UL 248-14 Guide JDYX, CSA Certification Class 1422-01, Package Quantity 5