What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton GDB-2A

Fuse; Cylinder; Fast Acting; 2A; Dims 5x20mm; Glass; Cartridge; 250VAC; Panel/Clip
$ 4.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GDB-2A.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages24 years ago

Electro Sonic

TME

Fuses Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse80712500440
Electric Fuse, Time Lag Blow, 2.5A, 300VAC, 100A (IR), Through Hole
Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2708.11
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter3403.0278.11
Electric Fuse, Time Lag Blow, 2.5A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Fuse; Cylinder; Time Lag; 2.5A/250 VAC;5x20mm; Glass; Cartridge; DCR 0.023 Ohms

Descriptions

Descriptions of Eaton GDB-2A provided by its distributors.

Fuse; Cylinder; Fast Acting; 2A; Dims 5x20mm; Glass; Cartridge; 250VAC; Panel/Clip
Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Automotive UL/VDE
250V 4.2A²S Quick fuse Cartridge,Glass 2A base mount 5mm(Length)*20mm(width)
Fuse, Cartridge, Fast Acting, 2 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, GDB
Cartridge Fuse; Body Material:Glass; Current Rating:2A; Diameter:5mm; Fuse Size/Group:5 x 20 mm; Fuse Terminals:Ferrule; Fuse Type:Fast Acting; Leaded Process Compatible:No; Length:20mm; Peak Reflow Compatible (260 C):No; Series:GDB RoHS Compliant: No
COOPER BUSSMANN GDB-2A Fuse, 2A, GDB, 250VAC, PK 5. More details: Fuse, 2A Fuse Amps, Indicating, GDB Series, 250VAC Voltage Rating, Fast Acting, Single Element, Body Material Glass, Nonrejection, Body Style Cylindrical, Interrupt Rating 35A at 250VAC, Length 20mm, Diameter 5mm, Functionally Equal To Mersen/Gould GSB, Standards CE, UL Guide JDYX2, Package Quantity 5

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDB2A