Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FWP-15A14F

Fuse 15A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
$ 81.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWP-15A14F.

IHS

Datasheet46 pages8 years ago
Datasheet1 page25 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+191%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 17.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Bussmann by Eaton High Speed Semiconductor Fuse; 16A; 600VAC/700VDC
EatonC14G16
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 16A gG 690 - C14G16
EatonC14M16
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 16A AM 690 - C14M16
EatonC22M16
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 16A AM 690 - C22M16
LittelfuseCCMR17.5TXP
Electric Fuse, Time Delay Blow, 17.5A, 600VAC, 500VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FWP-15A14F provided by its distributors.

Fuse 15A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class
COOPER BUSSMANN FWP-15A14F Fuse, 15A, FWP, 700VAC/DC. More details: Fuse, 15 Fuse Amps, Nonindicating, FWP Series, 700VAC/DC Voltage Rating, Fast Acting, Single Element, Fiberglass Body Material, Nonrejection, Body Style Cylindrical, Interrupt Rating 200kA at 700VAC, 50kA at 700VDC, Length 2 In., Diameter 9/16 In., Functionally Equal To Ferraz/Gould A70P, Littelfuse L70S, Standards CE, UL Recognized, CSA Certified

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWP-15A14FA
  • FWP15A14F
  • FWP15A14FA