Eaton FCF60RN

Fuse Class CF Fast Acting 60A 600V Socket Lug 54.1 X 25.4 X 28.7mm Glass Carton CE/CSA/UL
$ 181.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FCF60RN.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages14 years ago

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-82.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseLA70QS6322F
Electric Fuse, Very Fast Blow, 63A, 690VAC, 700VDC, 200000A (IR), Inline/holder
LittelfuseL70S070.V
Electric Fuse, Very Fast Blow, 70A, 700VAC, 650VDC, 200000A (IR), Inline/holder
Eaton63FE
Eaton Fast Blow Fuse, Eaton Bussmanseries, 63ACurrent, 690 V ac, 500V DC, 77mmtotal length
MersenRS63HFTG
Fuse Carrier, A3, Black; |Ge Power Controls RS63HFTG
Fuse 50A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
MersenCMS141
FUSE HOLDER, 14X51MM, DIN RAIL; Available until stocks are exhausted

Descriptions

Descriptions of Eaton FCF60RN provided by its distributors.

Fuse Class CF Fast Acting 60A 600V Socket Lug 54.1 X 25.4 X 28.7mm Glass Carton CE/CSA/UL
FUSE, FAST ACTING, 60A, 600V; Voltage Rating VDC:600V; Voltage Rating VAC:600V;
Glass Fuse, FCF Series, Fast-Acting, 60A, 600V AC, 300kA at 600V AC, 50kA at 600V DC
600V 600V Quick fuse Rectangular 60A Through hole mounting 54.1mm*25.4mm*38.23mm
FUSE, FAST ACTING, 60A, 600V; Voltage Ra; FUSE, FAST ACTING, 60A, 600V; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:60A; Blow Characteristic:Fast Acting; Fuse Body Material:Glass Filled PES; Fuse Size Metric:54.1mm x 25.4mm x 28.58mm; Series:CUBEFuse

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN