Eaton FWH-40B

Eaton Bussmann High Speed Round body 40A 500V AC TAG FUSE - FWH-40B
$ 128.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-40B.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages18 years ago

Master Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse, 600V Fast Blow 50A Clamp Mount Base Mount 139.7mm L
LittelfuseIDSR045.T
Electric Fuse, Time Delay Blow, 45A, 600VAC, 600VDC, 200000A (IR), Inline/holder
LittelfuseIDSR050.T
Electric Fuse, Time Delay Blow, 50A, 600VAC, 600VDC, 200000A (IR), Inline/holder
LittelfuseLVSP0040T
Electric Fuse, 40A, 600VAC, 200000A (IR), Inline/holder
EatonFCF45RN
Fuse Class CF 45A 600V Fast 2-Pin Lug Socket Carton
Electric Fuse, Fast Blow, 50A, 600VAC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FWH-40B provided by its distributors.

Eaton Bussmann High Speed Round body 40A 500V AC TAG FUSE - FWH-40B
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class
FUSE, STUD MOUNT, 40A, 500V, HIGH SPEED;; FUSE, STUD MOUNT, 40A, 500V, HIGH SPEED; Product Range: FWH Series; Fuse Current: 40A; Blow Characteristic: -; Fuse Size Metric: 20.6mm x 40.4mm; Fuse Size Imperial: 13/16" x 1-19/32"; Voltage Rating VDC: 500VDC; Voltage Rating VAC: 500VAC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN