Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FPT705-200-R

Inductor Power Wirewound 0.2uH/0.18uH 10% 1MHz Ferrite 13A 0.00065Ohm DCR T/R
$ 1.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FPT705-200-R.

IHS

Datasheet4 pages3 years ago
Datasheet5 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
-71.40%

CAD Models

Download Eaton FPT705-200-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Inductor RF Chip Wirewound 215nH 10% 1MHz 60Q-Factor Ferrite 520mA 143mOhm DCR 1206 Embossed T/R
Ind RF Choke Bobbin Core 220nH 10% 25MHz 40Q-Factor Ferrite 1.15A AXL Bag
Ind Chip Molded Bobbin Core 220nH 10% 25.2MHz 40Q-Factor Ferrite 665mA 1812 T/R
180 nH Unshielded Drum Core, Wirewound Inductor 1.15 A 73mOhm Max Axial
TAIYO YUDENLK1005R18K-T
Ind Chip Shielded Multi-Layer 180nH 10% 25MHz 10Q-Factor Ferrite 25mA 0402 T/R
TAIYO YUDENLK1005R22K-T
Ind Chip Shielded Multi-Layer 220nH 10% 25MHz 10Q-Factor Ferrite 25mA 0402 T/R

Descriptions

Descriptions of Eaton FPT705-200-R provided by its distributors.

Inductor Power Wirewound 0.2uH/0.18uH 10% 1MHz Ferrite 13A 0.00065Ohm DCR T/R
General Purpose Inductor, 0.2uH, 10%, 2 Element, Ferrite-Core, SMD, 2828
INDUCTOR, WIREWOUND, SHIELDED, 65MOHM, 13A, +/-10%, SURFACE MOUNT
Inductor, 200nH, 25A/13A, 650μΩ±10%, 1MHz, 2727, TH/SMD, 7.2mm×7mm×5.35mm
FPT705 Series 7.5 x 6.8 x 5.35 mm 200 nH 13 A Flat-Pac Dual Conductor Inductor
INDUCTOR, SHLD, 200NH, 13A; Inductance:2; INDUCTOR, SHLD, 200NH, 13A; Inductance:200nH; RMS Current (Irms):13A; Inductor Construction:Shielded; Saturation Current (Isat):25A; Product Range:FPT705 Series; Power Inductor Case:7.8mm x 7.2mm x 5.35mm; DC Resistance Max:650µohm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FPT705-200-R.