Eaton FP1005R1-R10-R

Inductor Power Wirewound 0.1uH/0.072uH 10% 100KHz Ferrite 53A 0.00039Ohm DCR T/R
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FP1005R1-R10-R.

IHS

Datasheet5 pages10 years ago

Master Electronics

TME

Inventory History

3 month trend:
+53.09%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 2927
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 2927
Inductor RF Chip Unshielded Wirewound 0.1uH 10% 10MHz Ferrite 1A 0.1Ohm DCR 0603 T/R
RF Choke Molded Wirewound 0.1uH 10% 25MHz 40Q-Factor Phenolic 1.1A 0.07Ohm DCR AXL Bag
Inductor General Purpose Chip Molded Wirewound 0.1uH 10% 25.2MHz 35Q-Factor Ferrite 0.8A 0.18Ohm DCR 1812 T/R
Inductor RF Wirewound 0.1uH 10% 150MHz 60Q-Factor Alumina 0.4A 0.46Ohm DCR 0805 T/R

Descriptions

Descriptions of Eaton FP1005R1-R10-R provided by its distributors.

Inductor Power Wirewound 0.1uH/0.072uH 10% 100KHz Ferrite 53A 0.00039Ohm DCR T/R
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD
Ind, Flat Pac, 100Nh, 73A, 2 Pads, Smt/ T&r |Eaton Coiltronics FP1005R1-R10-R
Inductor 100nH 390μΩ ±10% SMD, Wire Mount 10.2mm × 7mm × 4.95mm
FIXED IND 100NH 53A 0.39MOHM SMD
Fixed Inductors 100nH 73A Flat-Pac F P1005
FLAT-PAC FP1005 Nonstandard 0.402Lx0.276W 10.20mmx7.00mm 100nH
Inductor FlatPac 100nH 73A SMD
INDUCT LO PROFILE 100NH 53A SMD

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP1005R1R10R