What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton FAZ-D32/3

Circuit Breaker; Supplementary; D Curve; 32A; 3-Pole; Standard Package; UL 1077
$ 162.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-D32/3.

Newark

Datasheet44 pages13 years ago
Datasheet8 pages9 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.29%

Related Parts

FAZ-B40-3 - Eaton Cutler-Hammer, FAZ-B40/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 40A B CURVE
Carling TechnologiesCA1-B0-36-640-121-D
Circuit Breaker Hydraulic Magnetic 1Pole 40A 250VAC/80VDC
FAZ-B32-3 - Eaton Cutler-Hammer, FAZ-B32/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 32A B CURVE
Circuit Breaker, 3-P, 25A/480V, D, 480Y/277VAC, UL1077 Recognized, 10KAIC, DIN Mount
ABB ControlA1A040TW-1
ABB Molded Case Circuit Breaker Thrml Mag A1 Frame 40A 1 Pole 10kA Formula UL Series
ABB ControlA1N040TW-1
ABB Molded Case Circuit Breaker Thrml Mag A1 Frame 40A 1 Pole 18kA Formula UL Series

Descriptions

Descriptions of Eaton FAZ-D32/3 provided by its distributors.

Circuit Breaker; Supplementary; D Curve; 32A; 3-Pole; Standard Package; UL 1077
Circuit Breaker, 3-P, 32A/480V, D, 480Y/277VAC, UL1077 Recognized, DIN Mount
Circuit Breaker, FAZ Series, 32A, 3 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
FAZ-D32-3 - Eaton Cutler-Hammer, FAZ-D32/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 32A D CURVE
Circuit Breaker, Thermal Magnetic, 3P, 32A; Product Range:Faz Series; Current Rating:32A; No. Of Poles:3 Pole; Voltage Rating Vdc:125V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-D32/3
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,High levels of inrush current are expected,32 A,15 kAIC,Three-pole,10-20X /n,50-60 Hz,Standard terminals,D Curve
CIRCUIT BREAKER, 32A, 3POLE, TYPE-D; Product Range:-; Current Rating:32A; No. of Poles:3 Pole; Voltage Rating V DC:48VDC; Voltage Rating VAC:415VAC; Circuit Breaker Mounting:DIN Rail; SVHC:No SVHC (17-Dec-2015); Breaking Capacity Current AC:15kA; Cross-section Area Max:25mm²; External Depth:71mm; External Width:52.5mm; IP / NEMA Rating:IP20; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; Tripping Characteristic:D

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-D32/3.
  • FAZ-D323