Eaton EM279503H

Conn Terminal Block 3 POS 5.08mm Solder RA Thru-Hole 10A
$ 0.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton EM279503H.

IHS

Datasheet113 pages10 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+35.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

On Shore TechnologyOSTTB032161
Conn Terminal Block 3 POS 5.08mm Solder RA Thru-Hole 15A
On Shore TechnologyOSTTC032162
Terminal Block, 3 Pos, 5.08mm Pitch, Solder, Straight, Thru-Hole, 15A
On Shore TechnologyOSTTA034163
Terminal Block Header 3 Position Top Screw 5.08mm Solder Straight Thru-Hole 15A
Weidmuller1760520000
Weidmuller PM Series PCB Terminal Block, 3 Pos, 5.08mm Pitch, TH, Screw Termination, Black
TE Connectivity282814-3
TERMINAL BLOCK,HEADER, 5.08 MM, 3WAY; Product Range:-; Gender:Header
TE Connectivity796638-3
TE Connectivity 796638-3 Terminal Block Male Unshrouded 5.08MM 3P Right-Angled

Descriptions

Descriptions of Eaton EM279503H provided by its distributors.

Conn Terminal Block 3 POS 5.08mm Solder RA Thru-Hole 10A
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Modular 3 Position 5.08 mm Pitch 14-24 AWG Euro Style Terminal Block
Fixed Terminal Blocks MX122-50803 TERM EUR O, KEEP 400
Euromag Em2795 Series 03 Pole/Cooper Bussmann |Eaton Bussmann EM279503H
TERM BLK 3POS TOP ENT 5.08MM PCB
TB, WIRE TO BRD, 3POS, 24-14AWG; Pitch Spacing: 5.08mm; No. of Positions: 3Positions; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Wire Connection Method: Push In; Rated Current: 10A; Rated Voltage: 300V

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN