Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton ED400

Eaton Fast Blow Fuse, Bussmannseries, 400ACurrent, 415V AC, 136mmtotal length
$ 314.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ED400.

IHS

Datasheet1 page27 years ago

Master Electronics

Inventory History

3 month trend:
-95.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LittelfuseJLLN400.X
125V 300V Quick fuse Cartridge 400A Bracket mounting,threaded mounting 21mm(Length)

Descriptions

Descriptions of Eaton ED400 provided by its distributors.

Eaton Fast Blow Fuse, Bussmannseries, 400ACurrent, 415V AC, 136mmtotal length
Eaton Bussmann Low Voltage BS 400AMP 415V AC INDUSTRIAL FUSE - ED400
BUSSMANN FUSE LINK, 400 AMP, BS88, BOLTED TAG, INDUSTRIAL FUSE, GG, GL
Electric Fuse, 400A, 415VAC, 80000A (IR), Inline/holder
Fuse HRC 400A 415V 2-Pin Tap Bolt
BS88 LOW VOLTAGE B4 REDUCED FUSE, 400A
Specialty Fuses 400AMP 415V AC INDUS
FUSELINK INDUST 400A 415V BS IEC
ED400, EATON BUSSMAN ELECTRICAL
400A 415V A.C. BS88 REF B3/4 G
FUSE, INDUSTRIAL, 400A 415V; Voltage Rating V AC:415V; Fuse Current:400A; HRC Fuse Case Style:Bolted Tag; SVHC:No SVHC (20-Jun-2011); Body Diameter:38mm; Body Length:50mm; External Length / Height:136mm; I2t @ 415V:1150000s; I²t Pre-arcing:475000; Standard:BS88, IEC 269-1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN