Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton ECNR600

Electric Fuse, Time Delay Blow, 600A, 250VAC, 250VDC, 200000A (IR), Inline/holder
$ 487.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ECNR600.

IHS

Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseLA30QS7004
Semi Conductor Fuse 300Vac 700A/Box |Littelfuse LA30QS7004
LittelfuseLA30QS6004
Semi Conductor Fuse 300Vac 600A/Box |Littelfuse LA30QS6004
LittelfuseLA30QS4504
Semi Conductor Fuse 300Vac 450A/Box |Littelfuse LA30QS4504
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-700A
EatonECNR500
Electric Fuse, Time Delay Blow, 500A, 250VAC, 250VDC, 200000A (IR), Inline/holder
EatonECNR450
Electric Fuse, Time Delay Blow, 450A, 250VAC, 250VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton ECNR600 provided by its distributors.

Electric Fuse, Time Delay Blow, 600A, 250VAC, 250VDC, 200000A (IR), Inline/holder
Fuse Class RK5 600A 250V Slow Blow 2-Pin Lug Holder Carton
Industrial & Electrical Fuses 250V 600A Dura Lag Time Delay
FUSE CARTRIDGE 600A 250VAC/VDC
Ul Class Rk-5 Time Delay, |Eaton Bussmann ECNR600
ECNR600, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN