What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton DRQ127-4R7-R

Inductor Power Shielded Wirewound 4.841uH/19.36uH 20% 100KHz Ferrite 8.25A/4.13A 9.17mOhm/36.7mOhm DCR T/R

$ 1.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRQ127-4R7-R.

Newark

Datasheet10 pages9 years ago
Datasheet7 pages18 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+846%

CAD Models

Download Eaton DRQ127-4R7-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Wurth Elektronik744750420047
Inductor, 4.7Uh, 8.7A, 20%, Radial; |Würth Elektronik 744750420047
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 20Q-Factor Carbonyl Powder 10A 0.0185Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 10A 0.015Ohm DCR T/R
Wurth Elektronik744750230047
INDUCTOR, POWER, 4.7UH, 6.5A, 9.7MOHM, THT MOUNT, 8010 SIZE, WE-FAMI
Wurth Elektronik7447709004
1KHz 38MHz 13A 9.3A 4.7μH 11mΩ ±20% 1210 standard mounting,SMD mount 12mm*12mm*10mm

Descriptions

Descriptions of Eaton DRQ127-4R7-R provided by its distributors.

Inductor Power Shielded Wirewound 4.841uH/19.36uH 20% 100KHz Ferrite 8.25A/4.13A 9.17mOhm/36.7mOhm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 2 Element, Ferrite-Core, SMD
Inductor, Coupled, 4.7 uH, 9.17 Milliohm, 8.25 A, 12.5mm x 12.5mm x 8mm
* 125oC maximum total temperature operation* Dual winding inductors that can be used as either a single inductor, or in coupled inductor/transformerapplications (1:1 turns ratio) * Four sizes of shielded drum core inductors* Windings can be connected in series or parallel, offering a broad range of inductance and current ratings* Peak current ratings from 0.13 Amps to 56 Amps * RMS current ratings from 0.128 Amps to 17.9 Amps* Inductance ratings from 0.33uH to 4.02mH * Surface Mount* 200 VAC Isolation between windings * Ferrite core material Applications * As a transformer: SEPIC, flyback* As an inductor: Buck, boost, coupled inductor * DC/DC converters* VRM inductor for CPU and DDR power supplies * Input and output filter chokes Environmental Data * Storage temperature: -40oC to +125oC* Operating temperature: -40oC to +125oC (Range is application specific).* Solder re flow temperature: 260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRQ127-4R7-R.
  • DRQ127-4R7R