Eaton DRA73-151-R

WireWound SMD Inductor w/ Ferrite Core; 150 uH +/-20%WireWound 632mA Idc
$ 1.79
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA73-151-R.

Master Electronics

Datasheet12 pages9 years ago
Datasheet12 pages12 years ago

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.05%

CAD Models

Download Eaton DRA73-151-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.7A 0.988Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.6A 0.71Ohm DCR 2929 T/R
Wurth Elektronik744787151
INDUCTOR FIXED 150UH 710MA 719M OHM SMD
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.6A 0.576Ohm DCR Automotive T/R
INDUCTOR, 150UH, 0.67A, 20%, 100KHZ; Product Range:TDK - CLF Series; Inductance:
Inductor Power Shielded Wirewound 150uH 20% 1KHz 40Q-Factor Ferrite 0.8A 0.46Ohm DCR T/R

Descriptions

Descriptions of Eaton DRA73-151-R provided by its distributors.

WireWound SMD Inductor w/ Ferrite Core; 150 uH +/-20%WireWound 632mA Idc
Inductor 150μH ±20% 932mΩ 632mA 551mA 100kHz SMD/TH 7.6mm × 7.6mm × 3.55mm
INDUCTOR, SHIELDED, 150UH, 0.551A; Product Range:COILTRONICS - DRA Series; Inductance:150µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; RMS Current (Irms):551mA; Saturation Current (Isat):632mA; Case Dimensions:7.6mm;RoHS Compliant: Yes
INDUCTOR, SHIELDED, 150UH, 0.551A; Product Range:COILTRONICS - DRA73 Series SMD Shielded Inductors; Inductance:150µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0932ohm; DC Current Rating:551mA; Inductor Case Style:SMD; Core Material:(Not Available); SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN