Eaton DRA124-221-R

FIXED IND 220UH 865MA 568MOHM SM / 220 µH Shielded Wirewound Inductor 865 mA 568mOhm Nonstandard
$ 1.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA124-221-R.

Master Electronics

Datasheet12 pages9 years ago
Datasheet12 pages11 years ago

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.69%

CAD Models

Download Eaton DRA124-221-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 13Q-Factor Ferrite 1A 0.46Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz 29Q-Factor Ferrite 1A 0.51Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 1A 0.499Ohm DCR T/R
Ind Power Shielded Wirewound 220uH 20% 100KHz 1.9A T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.7A 0.52Ohm DCR Automotive T/R
Wurth Elektronik7447714221
General Purpose Inductor, 220uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 3939

Descriptions

Descriptions of Eaton DRA124-221-R provided by its distributors.

FIXED IND 220UH 865MA 568MOHM SM / 220 µH Shielded Wirewound Inductor 865 mA 568mOhm Nonstandard
SMD Shielded Ferrite Drum Inductor 220uH 20% 865mA AEC-Q200
100KHz 1.363A 865mA 220μH 568mΩ ±20% standard mounting,SMD mount 12.5mm*12.5mm*4.5mm
Inductor Power Shielded Drum Core 209.6uH/220uH 20% 100KHz Ferrite 0.865A 0.68Ohm DCR Automotive T/R
Ind 220Uh, 1.36A Smt Shld/ T&r |Eaton Bussmann DRA124-221-R
General Purpose Inductor, 220uH, 20%, SMD, 4949
Fixed Inductors 220uH 1.36A 0.568ohm s
INDUCTOR, SHIELDED, 220UH, 0.865A
INDUCTOR HI TEMP 220UH .865A SMD

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN