What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton DRA124-100-R

Inductor Power Shielded Drum Core 10.37uH/10uH 20% 100KHz 3.67A 38mOhm DCR Automotive T/R

$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA124-100-R.

Master Electronics

Datasheet12 pages9 years ago
Datasheet12 pages11 years ago

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.58%

CAD Models

Download Eaton DRA124-100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Ind Power Shielded Wirewound 10uH 20% 100KHz 17Q-Factor Ferrite 4A T/R
Inductor Power Shielded Bobbin Core 10uH 20% 100KHz 17Q-Factor Ferrite 4A 0.032Ohm DCR T/R
TAIYO YUDENNR10050T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.1A 0.0325Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.8A 22.2mOhm DCR Blister T/R
Ind Power Shielded Wirewound 10uH 20% 100KHz 56Q-Factor Ferrite 4A T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.4A 0.0304Ohm DCR 3939 T/R

Descriptions

Descriptions of Eaton DRA124-100-R provided by its distributors.

Inductor Power Shielded Drum Core 10.37uH/10uH 20% 100KHz 3.67A 38mOhm DCR Automotive T/R
100KHz 6.16A 3.67A 10μH 31mΩ ±20% standard mounting,SMD mount 12.5mm*12.5mm*4.5mm
FIXED IND 10UH 3.67A 31 MOHM SMD
General Purpose Inductor, 10uH, 20%, SMD, 4949
INDUCTOR, SHIELDED, 10UH, 3.67A
INDUCTOR HI TEMP 10UH 3.67A SMD
DRA Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 10muH
DRA124-100-R, EATON ELECTRONICS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN