Eaton DR74-4R7-R

Inductor Power Shielded Drum Core 4.7uH 20% 100KHz Ferrite 3.34A 25.4mOhm DCR T/R
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR74-4R7-R.

Electro Sonic

Datasheet9 pages9 years ago
Datasheet6 pages18 years ago

Newark

IHS

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.87%

CAD Models

Download Eaton DR74-4R7-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TAIYO YUDENNRS8030T4R7MJGJ
4.7 H Shielded Drum Core, Wirewound Inductor 4 A 28.6mOhm Max Nonstandard
TAIYO YUDENNRS8030T4R7MJGJV
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4A 0.0286Ohm DCR 3131 Automotive T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.4A 31.2mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.4A 0.0312Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.7A 0.0677Ohm DCR T/R
TAIYO YUDENNRS6028T4R7MMGK
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3A 2424 T/R

Descriptions

Descriptions of Eaton DR74-4R7-R provided by its distributors.

Inductor Power Shielded Drum Core 4.7uH 20% 100KHz Ferrite 3.34A 25.4mOhm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
100KHz 4.37A 3.34A 4.7μH 25.4mΩ ±20% 0704 standard mounting,SMD mount 7.6mm*7.6mm*4.35mm
Inductor, SMD [Coiltronics] DR74-4R7-R Inductor, SMD 5027590169264
DR Series 4.7 uH ±20 % Tolerance 3.34 A Shielded SMT High Power Inductor
IND PWR SHLD 4.7UH 20% 100KHZ FERRITE
Choke coil DR74-4R7-R, 4,7uH/ 4,37A - 0,0254R /1100/ ROHS
FIXED IND 4.7UH 3.34A 25.4 MOHM
Inductor,Shld Drm,Sngl Conduct,4.7uH,4.37Apk
Fixed Inductors 4.7uH 4.37A 0.0254oh ms
Inductor Shielded DRM Single Con.duct
INDUCTOR, 4.7 UH, 3.3 A, 0.025 OHM DCR
IND PWR SHIELDED DRUM CORE 4.7UH SMD
DR74-4R7-R, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR74-4R7-R.
  • DR744R7R