Eaton DR74-330-R

$ 0.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR74-330-R.

Electro Sonic

Datasheet9 pages9 years ago
Datasheet6 pages18 years ago

Newark

IHS

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.13%

CAD Models

Download Eaton DR74-330-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 20Q-Factor Ferrite 1.7A 0.145Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.8A 0.1164Ohm DCR Automotive T/R
TAIYO YUDENNR8040T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.7A 0.13Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.1A 110mOhm DCR Embossed Carrier T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.5A 0.174Ohm DCR 2424 T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2524

Descriptions

Descriptions of Eaton DR74-330-R provided by its distributors.

Inductor Power Shielded Drum Core 33uH 20% 100KHz Ferrite 1.41A 143mOhm DCR T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
SMD Power Inductor 33uH 20% Shielded Ferrite 1.41A 143mR
INDUCTOR, 33UH 20%; Inductance:33µH; Inductance Tolerance:± 20%; DC Resistance Max:0.143ohm; DC Current Rating:1.41Arms; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Core Mat

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR74-330-R.
  • DR74330R