What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton DR74-221-R

Inductor Power Shielded Drum Core 220uH 20% 100KHz Ferrite 560mA 907mOhm DCR T/R

$ 1.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR74-221-R.

Electro Sonic

Datasheet9 pages9 years ago
Datasheet6 pages18 years ago

Newark

IHS

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.08%

CAD Models

Download Eaton DR74-221-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.59A 0.834Ohm DCR 2424 T/R
Wurth Elektronik74404064221
100KHz 3.97MHz 750mA 660mA 220μH 850mΩ ±20% 2424 standard mounting,SMD mount 6mm*6mm*4.5mm
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 800mA 730mOhm DCR T/R
Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 25Q-Factor Ferrite 0.6A 1.18Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 520mA 660mOhm DCR Automotive T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.65A 0.624Ohm DCR 2828 Automotive T/R

Descriptions

Descriptions of Eaton DR74-221-R provided by its distributors.

Inductor Power Shielded Drum Core 220uH 20% 100KHz Ferrite 560mA 907mOhm DCR T/R
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
Inductor, SMD [Coiltronics] DR74-221-R Inductor, SMD 5027590211161
DR Series 220 uH ±20 % Tolerance 0.56 A Shielded SMT High Power Inductor
Inductor;Power Shielded Drum Core Inductor;220 uH;.66A
100KHz 660mA 560mA 220μH 907mΩ ±20% standard mounting,SMD mount 7.6mm*7.6mm*4.35mm
Choke coil SMD 220uH+-20%, Isat=0.53A, Irms= 0.52A, 1,05R/1100/ ROHS
FIXED IND 220UH 560MA 907MOHM SM
HIGH POWER DENSITY HIGH EFFICIENCY SHIELDED DRUM CORE POWER INDUCTOR
Fixed Inductors 220uH 0.66A 0.907ohm s
560mA 220uH ±20% 660mA SMD,7.6x7.6mm Power Inductors ROHS
DR Nonstandard 0.299Lx0.299W 7.60mmx7.60mm 220muH
Power Inductors - SMD 220uH 0.66A 0.907ohms
DR74-221-R, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR74-221-R.
  • DR74-221R
  • DR74221R