Eaton DR73-4R7-R

Inductor Power Shielded Drum Core 4.7uH 20% 100KHz Ferrite 3.09A 29.7mOhm DCR T/R
$ 1.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR73-4R7-R.

Electro Sonic

Datasheet9 pages9 years ago

Newark

IHS

element14 APAC

Future Electronics

Inventory History

3 month trend:
+11.65%

CAD Models

Download Eaton DR73-4R7-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.1A 5040 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.2A 0.036Ohm DCR 2020 T/R
TAIYO YUDENNRS8030T4R7MJGJ
4.7 H Shielded Drum Core, Wirewound Inductor 4 A 28.6mOhm Max Nonstandard
TAIYO YUDENNRS8030T4R7MJGJV
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4A 0.0286Ohm DCR 3131 Automotive T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.4A 31.2mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.2A 0.1035Ohm DCR T/R

Descriptions

Descriptions of Eaton DR73-4R7-R provided by its distributors.

Inductor Power Shielded Drum Core 4.7uH 20% 100KHz Ferrite 3.09A 29.7mOhm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
INDUCTOR, POWER; Inductance: 4.7µH; RMS Current (Irms): 3.09A; Inductor Construction: Shielded; Saturation Current (Isat): 3.78A; Product Range: DR Series; Power Inductor Case: 7.6mm x 7.6mm x 3.55mm; DC Resistance Max: -; Indu

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR73-4R7-R.
  • DR73-4R7R
  • DR734R7R