Eaton DR73-330-R

Inductor Power Shielded Drum Core 33uH 20% 100KHz Ferrite 1.31A 166mOhm DCR T/R
$ 1.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR73-330-R.

Electro Sonic

Datasheet9 pages9 years ago

Newark

IHS

element14 APAC

Factory Futures

Inventory History

3 month trend:
-19.95%

CAD Models

Download Eaton DR73-330-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A T/R
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 20Q-Factor Ferrite 1.7A 0.145Ohm DCR T/R
TAIYO YUDENNR6045T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 0.1885Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T330MMGK
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
TAIYO YUDENNR8040T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.7A 0.13Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.5A 0.174Ohm DCR 2424 T/R

Descriptions

Descriptions of Eaton DR73-330-R provided by its distributors.

Inductor Power Shielded Drum Core 33uH 20% 100KHz Ferrite 1.31A 166mOhm DCR T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
POWER INDUCTOR; Inductance:33µH; Inductance Tolerance:± 20%; DC Resistance Max:0.166ohm; DC Current Rating:1.31A; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Core Material:F
POWER INDUCTOR; Inductance: 33µH; RMS Current (Irms): 1.31A; Inductor Construction: Shielded; Saturation Current (Isat): 1.35A; Product Range: DR Series; Power Inductor Case: 7.6mm x 7.6mm x 3.55mm; DC Resistance Max: -; Induct

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR73-330-R.