Eaton DR73-100-R

Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 2.08A 65.6mOhm DCR T/R
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR73-100-R.

Electro Sonic

Datasheet9 pages9 years ago
Datasheet6 pages18 years ago

Newark

IHS

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.21%

CAD Models

Download Eaton DR73-100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A T/R
TAIYO YUDENNR6045T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.0611Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.061Ohm DCR 2020 T/R
TAIYO YUDENNRS6045T100MMGK
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.4A 0.0598Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.7A 46.8mOhm DCR 2424 Blister T/R
TAIYO YUDENNRS5040T100MMGJV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.1A 0.0728Ohm DCR Automotive T/R

Descriptions

Descriptions of Eaton DR73-100-R provided by its distributors.

Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 2.08A 65.6mOhm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
INDUCTOR, 10UH 20%; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0656ohm; DC Current Rating:2.08Arms; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Core Ma

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR73-100-R.
  • DR73-100R
  • DR73100R