Eaton DR127-6R8-R

Inductor Power Shielded Drum Core 7.387uH/6.8uH 20% 100KHz Ferrite 7.34A 0.0116Ohm DCR T/R
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR127-6R8-R.

Electro Sonic

Datasheet9 pages9 years ago
Datasheet6 pages18 years ago

Newark

IHS

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.80%

CAD Models

Download Eaton DR127-6R8-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 12A 0.014Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 14Q-Factor Ferrite 5.2A 0.023Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 11.5A 0.0115Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 9A 0.014Ohm DCR 5150 Automotive T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 9A 0.014Ohm DCR 5150 Automotive T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.74A 46.8mOhm DCR Blister T/R

Descriptions

Descriptions of Eaton DR127-6R8-R provided by its distributors.

Inductor Power Shielded Drum Core 7.387uH/6.8uH 20% 100KHz Ferrite 7.34A 0.0116Ohm DCR T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
SMT Choke coil DR127-6R8-R, 6.8uH+-20% Isat=13.3A Irms=7.34 0.0116Ω ROHS Eaton /350/
INDUCTOR, 6.8UH, 7.34A, SMD; Inductance: 6.8µH; RMS Current (Irms): 7.34A; Inductor Construction: Shielded; Saturation Current (Isat): 13.3A; Product Range: -; Power Inductor Case: 12.5mm x 12.5mm x 8mm; DC Resistance Max: -; I

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR127-6R8-R.