Eaton DR127-470-R

$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR127-470-R.

Electro Sonic

Datasheet9 pages9 years ago

Newark

IHS

element14 APAC

Factory Futures

Inventory History

3 month trend:
+56.90%

CAD Models

Download Eaton DR127-470-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 1KHz 16Q-Factor Ferrite 3.8A 0.072Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz 20Q-Factor Carbonyl Powder 3A 0.167Ohm DCR 4040 Automotive T/R
Inductor Power Shielded Wirewound 47uH 20% 1KHz 24Q-Factor Ferrite 2.9A 0.08Ohm DCR T/R
TAIYO YUDENNS12575T470MN
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.95A 0.0618Ohm DCR T/R
TAIYO YUDENNS12555T470MN
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.7A 0.0662Ohm DCR T/R
TAIYO YUDENNS12565T470MN
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.78A 0.069Ohm DCR T/R

Descriptions

Descriptions of Eaton DR127-470-R provided by its distributors.

Inductor Power Shielded Drum Core 47.05uH/47u(Rated)H 20% 100KHz Ferrite 2.95A 71.9mOhm DCR T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
DR Series 47 uH ±20 % Tolerance 2.95 A Shielded SMT High Power Inductor
100KHz 5.28A 2.95A 47μH 71.9mΩ ±20% standard mounting,SMD mount 12.5mm*12.5mm*8mm
IND PWR SHLD 47UH 20% 100KHZ FERRITE
FIXED IND 47UH 2.95A 71.9MOHM SM
Fixed Inductors 47uH 5.28A 0.0719ohm s
DR Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 47muH
12.5X12.5MM IND 47UH 2.95A 20%
Power Inductors - SMD 47uH 5.28A 0.0719ohms
AS6081 Certified Vendor, 1 Year Warranty

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR127-470-R.
  • DR127-470R
  • DR127470R