Eaton DR125-680-R

Inductor Power Shielded Drum Core 68uH 20% 100KHz Ferrite 2.22A 101mOhm DCR T/R
$ 0.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR125-680-R.

Electro Sonic

Datasheet9 pages9 years ago

Upverter

Newark

IHS

Factory Futures

Inventory History

3 month trend:
+94.72%

CAD Models

Download Eaton DR125-680-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 20% 1KHz 20Q-Factor Ferrite 2.4A 0.12Ohm DCR T/R
TAIYO YUDENNS12575T680MN
Inductor Power Shielded Wirewound 68uH 20% 100KHz 2.49A 0.0864Ohm DCR T/R
TAIYO YUDENNS12565T680MN
Inductor Power Shielded Wirewound 68uH 20% 100KHz 2.3A 0.093Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 2.5A 100mOhm DCR Blister T/R
Ind Power Shielded Wirewound 68uH 20% 100KHz 22Q-Factor Ferrite 2.1A T/R
Ind Power Shielded Wirewound 68uH/272uH 20% 100KHz Ferrite 2.22A/1.11A T/R

Descriptions

Descriptions of Eaton DR125-680-R provided by its distributors.

Inductor Power Shielded Drum Core 68uH 20% 100KHz Ferrite 2.22A 101mOhm DCR T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Inductor, SMD, 68μH 101mΩ ±20% 2.7A 2.22A 100kHz-1MHz 12.5mm × 12.5mm × 6mm
POWER INDUCTOR, 68UH, 20%, SMD, SHIELDED; Inductance: 68µH; RMS Current (Irms): 2.22A; Inductor Construction: Shielded; Saturation Current (Isat): 2.7A; Product Range: DR Series; Power Inductor Case: 12.5mm x 12.5mm x 6mm; DC
Inductor, Shielded, 68Uh, 2.7A, Smd; Rango De Producto:Serie Dr; Inductancia:68Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:-; Corriente Rms (Irms):2.22A; Bobina, Tipo:Smd |Eaton Coiltronics DR125-680-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR125-680-R.
  • DR125680R