Eaton DR125-330-R

Inductor Power Shielded Drum Core 33uH 20% 100KHz Ferrite 3.28A 50.5mOhm DCR T/R
$ 0.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR125-330-R.

Electro Sonic

Datasheet9 pages9 years ago
Datasheet6 pages18 years ago

Newark

IHS

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.89%

CAD Models

Download Eaton DR125-330-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 1KHz 28Q-Factor Ferrite 3.5A 0.057Ohm DCR T/R
TAIYO YUDENNS12575T330MN
Inductor Power Shielded Wirewound 33uH 20% 100KHz 3.48A 0.0468Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 3.5A 53mOhm DCR Blister T/R
Ind Power Shielded Wirewound 33uH/132uH 20% 100KHz Ferrite 3.28A/1.64A T/R
TAIYO YUDENNS12565T330MN
Inductor Power Shielded Wirewound 33uH 20% 100KHz 3.22A 0.0468Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.4A 0.064Ohm DCR 4949 T/R

Descriptions

Descriptions of Eaton DR125-330-R provided by its distributors.

Inductor Power Shielded Drum Core 33uH 20% 100KHz Ferrite 3.28A 50.5mOhm DCR T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
100KHz 3.84A 3.28A 33μH 50.5mΩ ±20% 0125 standard mounting,SMD mount 12.5mm*12.5mm*6mm
DR Series 33 uH ±20 % Tolerance 3.28 A Shielded SMT High Power Inductor
IND PWR SHLD 33UH 20% 100KHZ FERRITE
SMT Choke coil DR125-330-R, 33uH/ 3,84A - 0,0505R /600/ ROHS
FIXED IND 33UH 3.28A 50.5MOHM SM
Eaton DR inductor 33 uH 3.28 A Irm 3;
Inductor Shielded DRM Single Con.duct
Fixed Inductors 33uH 3.8A 0.0505ohms
12.5X12.5MM IND 33UH 3.28A 20%

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR125-330-R.
  • DR125-330R
  • DR125330R