Eaton DR125-101-R

Inductor Power Shielded Drum Core 100uH 20% 100KHz Ferrite 1.78A 170mOhm DCR T/R
$ 0.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR125-101-R.

Electro Sonic

Datasheet9 pages9 years ago
Datasheet6 pages18 years ago

Master Electronics

IHS

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.08%

CAD Models

Download Eaton DR125-101-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 1KHz 18Q-Factor Ferrite 2.1A 0.15Ohm DCR T/R
TAIYO YUDENNS12565T101MN
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.81A 0.1476Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 2A 152mOhm DCR Blister T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
TAIYO YUDENNS12555T101MN
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.86A 0.141Ohm DCR T/R
TAIYO YUDENNS12575T101MN
Inductor Power Shielded Wirewound 100uH 20% 100KHz 2.01A 0.132Ohm DCR T/R

Descriptions

Descriptions of Eaton DR125-101-R provided by its distributors.

Inductor Power Shielded Drum Core 100uH 20% 100KHz Ferrite 1.78A 170mOhm DCR T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
INDUCTOR, 100UH, 1.78A, SMD; Inductance:100µH; RMS Current (Irms):1.78A; Inductor Construction:Shielded; Saturation Current (Isat):2.2A; Product Range:DR Series; Power Inductor Case:12.5mm x 12.5mm x 6mm; DC Resistance Max:-; Inductance Tolerance:± 20%; SVHC:No SVHC (07-Jul-2017); No. of Pins:2Pins

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR125-101-R.
  • DR125101R