What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton DR124-101-R

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.5A 308mOhm DCR T/R

$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR124-101-R.

IHS

Datasheet5 pages10 years ago
Datasheet3 pages19 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.80%

CAD Models

Download Eaton DR124-101-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Ind Power Shielded Wirewound 100uH 20% 100KHz 26Q-Factor Ferrite 1.7A T/R
Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 13Q-Factor Ferrite 1.7A 0.21Ohm DCR T/R
TAIYO YUDENNS12565T101MN
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.81A 0.1476Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 2A 152mOhm DCR Blister T/R
TAIYO YUDENNS12555T101MN
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.86A 0.141Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.7A 0.207Ohm DCR T/R

Descriptions

Descriptions of Eaton DR124-101-R provided by its distributors.

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.5A 308mOhm DCR T/R
General Purpose Inductor, 100uH, 20%, Ferrite-Core, SMD, 4848
DR124 Series 100 uH ±20 % Tolerance 1.5 A Shielded SMT Power Inductor
IND PWR SHLD 100UH 20% 100KHZ FERRITE
FIXED IND 100UH 1.5A 308MOHM SMD
Eaton Dr124 Inductor 95.1 Uh 1.5 A Irm
100KHz 1.79A 1.5A 100μH 308mΩ ±20% SMD,12.5X12.5MM standard mounting,SMD mount 12.5mm*12.5mm*4.5mm
DR124 Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 100muH
Inductor shielded 100uH 12x12 SMD
INDUCTOR POWER SHIELD 100UH SMD
12.3X12.3MM IND 100UH 1.79A 20
DR124-101-R, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR124-101-R.