Eaton DR1050-470-R

Inductor Power Shielded Drum Core 47.1uH 30% 100KHz Ferrite 2.06A 111mOhm DCR T/R
$ 1.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR1050-470-R.

Electro Sonic

Datasheet6 pages10 years ago

IHS

Master Electronics

Factory Futures

Newark

Inventory History

3 month trend:
-11.07%

CAD Models

Download Eaton DR1050-470-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 30% 100KHz 26Q-Factor Ferrite 1.7A 0.12Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 30% 100KHz 22Q-Factor Ferrite 1.65A 0.121Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 30% 100KHz 21Q-Factor Ferrite 1.5A 0.12Ohm DCR 3131 T/R
Wurth Elektronik744031470
100KHz 20MHz 250mA 390mA 47μH 1Ω ±30% 3816 standard mounting,SMD mount 3.8mm*3.8mm*1.8mm
Inductor Power Chip Shielded Multi-Layer 47uH 30% 1MHz Ferrite 0.007A 0.78Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 47uH 30% 1MHz Ferrite 0.007A 1.2Ohm DCR 0805 T/R

Descriptions

Descriptions of Eaton DR1050-470-R provided by its distributors.

Inductor Power Shielded Drum Core 47.1uH 30% 100KHz Ferrite 2.06A 111mOhm DCR T/R
General Purpose Inductor, 47uH, 30%, 1 Element, Ferrite-Core, SMD, 4141
INDUCTOR, 47UH, 2.06A, ±30%; Inductance:; INDUCTOR, 47UH, 2.06A, ±30%; Inductance:47µH; Inductance Tolerance:± 30%; DC Resistance Max:0.111ohm; DC Current Rating:2.06A; Core Material:Ferrite; No. of Pins:2; External Depth:10mm; External Height:5mm; External Width:10mm
Inductor, Shielded, 47Uh, 2.1A, Smd; Inductance:47Μh; Rms Current (Irms):2.06A; Inductor Construction:Shielded; Saturation Current (Isat):2.1A; Product Range:Dr1050 Series; Dc Resistance Max:0.111Ohm; Inductance Tolerance:± 30% Rohs Compliant: Yes |Eaton Coiltronics DR1050-470-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN