Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton DR1030-101-R

Inductor Power Shielded Wirewound 100uH 30% 100KHz Ferrite 860mA 450mOhm DCR T/R
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR1030-101-R.

Electro Sonic

Datasheet5 pages10 years ago

IHS

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
+70.47%

CAD Models

Download Eaton DR1030-101-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-03-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Wurth Elektronik744071101
FIXED IND 100UH 1A 320 MOHM SMD / 100 µH Shielded Drum Core, Wirewound Inductor 1 A 320mOhm Max Nonstandard
Wurth Elektronik744065101
100KHz 7MHz 900mA 1A 100μH 470mΩ ±30% 1028 standard mounting,SMD mount 10mm*10mm*3.1mm
Inductor Power Shielded Wirewound 100uH 30% 100KHz 50Q-Factor Ferrite 1A 0.287Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 6.7Q-Factor Ferrite 0.65A 0.358Ohm DCR T/R

Descriptions

Descriptions of Eaton DR1030-101-R provided by its distributors.

Inductor Power Shielded Wirewound 100uH 30% 100KHz Ferrite 860mA 450mOhm DCR T/R
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD
DR1030 Series 100 uH ±30 % Tolerance 0.86 A Shielded SMT Power Inductor
100KHz 1.05A 860mA 100μH 450mΩ ±30% standard mounting,SMD mount 10.5mm*10.3mm*3mm
IND PWR SHLD 100UH 30% 100KHZ FERRITE
FIXED IND 100UH 860MA 450MOHM SM
FIXED IND 100UH 860MA 450 MOHM
Inductor shielded 100uH 7.17A SMD
Power Inductors-SMD 100uH 1.05A 375mOhms
DR1030-101-R, EATON ELECTRONICS
Inductor, Shielded, 100Uh, 1.05A, Smd; Inductance:100Μh; Rms Current (Irms):860Ma; Inductor Construction:Shielded; Saturation Current (Isat):1.05A; Product Range:Dr1030 Series; Inductor Case/Package:-; Dc Resistance Max:450Mohm Rohs Compliant: Yes |Eaton Coiltronics DR1030-101-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR1030-101-R.