What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton CTX8-3P-R

Inductor Power Wirewound 8.16uH/32.63uH 20% 100KHz Powdered Iron 2.8A/1.4A 30mOhm/119mOhm DCR T/R
$ 2.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX8-3P-R.

Master Electronics

Datasheet9 pages9 years ago
Datasheet8 pages19 years ago
Datasheet9 pages9 years ago

IHS

CAD Models

Download Eaton CTX8-3P-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 8.2uH 20% 100KHz Ferrite 2.2A 5040 T/R
Inductor Power Wirewound 8.2uH 20% 1KHz 31Q-Factor Ferrite 3A 0.048Ohm DCR T/R
Inductor Power Wirewound 7.5uH 20% 1KHz 29Q-Factor Ferrite 2.8A 50mOhm DCR T/R
API Delevan4922R-12L
General Purpose Inductor, 8.2uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-12L
General Purpose Inductor, 8.2uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Inductor Power Chip Unshielded Wirewound 8.2uH 20% 1MHz Ferrite 0.235A 1.43Ohm DCR 0806 T/R

Descriptions

Descriptions of Eaton CTX8-3P-R provided by its distributors.

Inductor Power Wirewound 8.16uH/32.63uH 20% 100KHz Powdered Iron 2.8A/1.4A 30mOhm/119mOhm DCR T/R
General Purpose Inductor, 8.16uH, 20%, 2 Element, Iron-Core, SMD
Inductor, Coupled, 8 uH, 30 Milliohm, 11.43mm x 11.43mm x 4.83mm
INDUCT/XFRMR TOROID 8.16UH SMD
INDUCT ARRAY 2 COIL 8.16UH SMD
Inductor; Inductor Type:Power; Series:CTX; Inductance:8.16µH; Inductance Tolerance:± 20%; DC Resistance Max:0.03ohm; DC Current Rating:2.8A; Package/Case:ECONO-PAC; Core Material:Iron; DC Current, Parallel Full Load:2.8A ;RoHS Compliant: Yes
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN